- Home ›
- All Products›
- K1147734
K1147734
TE Connectivity / Kissling
Plunger Switch 44-03-006
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Plunger Switch 44-03-006
Search Keywords: K1147734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1147734
-
Alias/AKA:44-03-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Illuminated:No
-
Actuator Style:Plunger
-
Tactile:Yes
-
Operating Function:NC
-
Actuator Color:Gray
-
Support Bracket:Without
-
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver Alloy
-
Actuator Profile:Extended
-
Snap Action:Without
-
Number of Actuators:Single
-
Actuator Force:1223.6 – 5100 g, 43.1 – 180 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
7
$427.99
13
$244.01
19
$176.23
25 +
$172.71
Click for Quote
Log in
to unlock special pricing