- Home ›
- All Products›
- K1147622
K1147622
TE Connectivity / Kissling
Bistable relay 500A 28V, Type 26-05-33
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bistable relay 500A 28V, Type 26-05-33
Search Keywords: K1147622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1147622
-
Alias/AKA:26-05-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Bistable, 2 Coils, Polarized
-
Power Relay Type:Standard
-
Contact Material:AgSnO2
-
Contact Voltage Rating:24 VDC
-
Contact Current Class:500 A
-
Coil Special Features:Coil Suppression Diode
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Relay Mounting Type:Bracket
-
Coil Resistance:3 Ω
-
Contact Current Rating (Max):500 A
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Number of Poles:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
3
$2,365.77
5
$1,498.32
8
$966.02
10 +
$946.70
Click for Quote
Log in
to unlock special pricing