- Home ›
- All Products›
- K1146991
K1146991
TE Connectivity / Kissling
Rotary Switch DS-133-BL12 900
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Rotary Switch DS-133-BL12 900
Search Keywords: K1146991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1146991
-
Alias/AKA:DS-133-BL12900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Sealed Rotary Switch:Yes
-
Operating Function:3 Position, Maintained
-
Switch Style:Rotary
-
Number of Switches:1
-
Angle of Throw:45
-
Rotary Switch Type:Rotary
-
Number of Rotary Switch Positions:3
-
Rotary Switch Mounting Angle:Vertical
-
Contact Base Material:Silver Clad Copper
-
Rotary Switch Mounting Type:Through Hole
-
Rotary Switch Voltage Rating:32 VDC
-
Actuator Style:Short Handle Selector
-
Rotary Switch Contact Current Rating:1 A
-
Number of Decks:2
-
Actuator Color:Blue
-
Rotary Switch Housing Material:Thermoplastic
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$326.04
20
$172.61
30
$121.47
40 +
$119.04
Click for Quote
Log in
to unlock special pricing