- Home ›
- All Products›
- K1146221
K1146221
TE Connectivity / Kissling
Relay 29-511-14B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-511-14B
Search Keywords: K1146221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1146221
-
Alias/AKA:29-511-04B_14B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Coil Voltage Rating:36 VDC, 54 VDC
-
Contact Current Class:500 A
-
Coil Magnetic System:Monostable, DC
-
Contact Voltage Rating:48 VDC
-
Coil Resistance:166 Ω
-
Relay Mounting Type:Bracket
-
Contact Current Rating (Max):500 A
-
Contact Material:AgSnO2
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Special Features:None
-
Contact Number of Poles:1
-
Power Relay Type:Standard
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$463.31
3
$417.40
5
$411.14
10 +
$400.71
Click for Quote
Log in
to unlock special pricing