- Home ›
- All Products›
- K1146048
K1146048
TE Connectivity / Kissling
The K1146048 is a 200A, single-pole power relay with a sealed housing designed for demanding operating requirements.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The K1146048 is a 200A, single-pole power relay with a sealed housing designed for demanding operating requirements.
Search Keywords: K1146048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1146048
-
Alias/AKA:29-233-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Monostable, DC
-
Power Relay Type:Standard
-
Contact Current Class:200 A
-
Contact Arrangement:1 Form B (NC)
-
Contact Voltage Rating:24 VDC
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Current Rating (Max):200 A
-
Coil Special Features:None
-
Relay Mounting Type:Socket
-
Contact Number of Poles:1
-
Coil Resistance:62 Ω
-
Contact Material:AgSnO2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$279.13
3
$271.37
5
$267.30
10
$244.52
25 +
$215.54
Click for Quote
Log in
to unlock special pricing