- Home ›
- All Products›
- K1145475
K1145475
TE Connectivity / Kissling
Toggle Switch 09-1-1-16 923
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 09-1-1-16 923
Search Keywords: K1145475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1145475
-
Alias/AKA:09-1-1-16 923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Toggle Actuation:Horizontal
-
Process Sealed:Yes
-
Toggle Style:Lever
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Operating Function:ON OFF (ON)
-
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Thread Size:M12 x .75
-
IP Rating:IP6K7
-
Contact Base Material:Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$70.05
5
$62.51
10
$60.64
25
$55.66
50
$46.04
100
$44.81
250 +
$40.34
Click for Quote
Log in
to unlock special pricing