Image is representational - see mfr. specs

Battery Disconnector 35-314-131-S-902

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Battery Disconnector 35-314-131-S-902
Search Keywords: K1145222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kissling
  • Part No:
    K1145222
  • Alias/AKA:
    35-314-131-S-902
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealed Rotary Switch:
    Yes
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Operating Voltage:
    20 VAC, 32 VDC
  • Number of Poles:
    1
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
3
$159.96
6
$119.97
9
$111.97
12 +
$109.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!