- Home ›
- All Products›
- K1145038
K1145038
TE Connectivity / Kissling
Battery Disconnector 35-524-230-R-901
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-524-230-R-901
Search Keywords: K1145038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1145038
-
Alias/AKA:35-524-230-R-901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Voltage:32 VDC
-
Number of Poles:2
-
Sealed Rotary Switch:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
3
$341.68
6
$210.27
9
$166.46
12 +
$163.13
Click for Quote
Log in
to unlock special pricing