- Home ›
- All Products›
- K1144150
K1144150
TE Connectivity / Kissling
Toggle Switch 07-2-3-15 935
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-2-3-15 935
Search Keywords: K1144150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1144150
-
Alias/AKA:07-2-3-15 935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Double Pole - Double Throw
-
IP Rating:IP6K5
-
Contact Base Material:Copper
-
Bushing Style:Threaded
-
Toggle Actuation:Horizontal
-
Process Sealed:Yes
-
Toggle Style:Lever
-
Bushing Thread Size:M12 x .75
-
Switch Contact Plating Material:Silver Tin Oxide
-
Operating Function:On Off On
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$75.98
5
$67.80
10
$65.78
25
$60.37
50
$49.95
100
$48.61
250 +
$43.76
Click for Quote
Log in
to unlock special pricing