- Home ›
- All Products›
- K1144149
K1144149
TE Connectivity / Kissling
Toggle Switch 07-1-3-17 934
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-3-17 934
Search Keywords: K1144149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1144149
-
Alias/AKA:07-1-3-17 934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Operating Function:(On) Off (On)
-
IP Rating:IP6K5
-
Toggle Style:Lever
-
Toggle Actuation:Horizontal
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$32.50
5
$30.40
25
$28.13
50
$22.29
100
$21.37
250
$18.97
500 +
$18.69
Click for Quote
Log in
to unlock special pricing