- Home ›
- All Products›
- K1144146
K1144146
TE Connectivity / Kissling
Toggle Switch 07-1-3-15 934
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-3-15 934
Search Keywords: K1144146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1144146
-
Alias/AKA:07-1-3-15 934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
IP Rating:IP6K5
-
Toggle Style:Lever
-
Operating Function:On Off On
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Switch Contact Plating Material:Silver Tin Oxide
-
Process Sealed:Yes
-
Bushing Thread Size:M12 x .75
-
Bushing Style:Threaded
-
Contact Base Material:Copper
-
Toggle Actuation:Horizontal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$32.10
5
$30.03
25
$27.79
50
$22.00
100
$21.10
250
$18.72
500 +
$18.44
Click for Quote
Log in
to unlock special pricing