- Home ›
- All Products›
- K1143723
K1143723
TE Connectivity / Kissling
Relay 29-014-12-941
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-014-12-941
Search Keywords: K1143723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1143723
-
Alias/AKA:29-014-12-941
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Resistance:75 Ω
-
Contact Current Class:75 A
-
Coil Special Features:None
-
Contact Current Rating (Max):75 A
-
Contact Voltage Rating:24 VDC
-
Coil Magnetic System:Monostable, DC
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Material:AgSnO2
-
Relay Mounting Type:Bracket
-
Contact Number of Poles:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$161.27
5
$149.24
10
$142.84
25
$113.31
50
$100.61
75
$99.10
100 +
$97.62
Click for Quote
Log in
to unlock special pricing