- Home ›
- All Products›
- K1143682
K1143682
TE Connectivity / Kissling
Push button switch TS-211-GN12
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Push button switch TS-211-GN12
Search Keywords: K1143682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1143682
-
Alias/AKA:TS-211-GN12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Color:Green
-
Support Bracket:Without
-
Bushing Style:Threaded
-
Process Sealed:No
-
Actuator Profile:Flush
-
Switch Contact Plating Material:Silver Clad Copper
-
Operating Function:Momentary
-
Actuator Style:Round
-
Tactile:No
-
Snap Action:Without
-
Illuminated:Yes
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Actuator Force:3060 – 4588.7 g, 108 – 162.8 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
13
$65.74
25
$42.07
38
$32.87
50 +
$32.21
Click for Quote
Log in
to unlock special pricing