- Home ›
- All Products›
- K1143488
K1143488
TE Connectivity / Kissling
Limit switch G12-231-S-10 910
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G12-231-S-10 910
Search Keywords: K1143488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1143488
-
Alias/AKA:G12-231-S-10910, G12-231-S-10 910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Round
-
Illuminated:No
-
Snap Action:With
-
Support Bracket:Without
-
Process Sealed:Yes
-
Operating Function:NO NC, Momentary
-
Actuator Profile:Extended
-
Switch Contact Plating Material:Silver
-
Bushing Style:Threaded
-
Tactile:Yes
-
Actuator Color:Natural
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Actuator Force:3060 g, 108 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$1,862.92
5
$1,179.85
8
$760.69
10 +
$745.48
Click for Quote
Log in
to unlock special pricing