- Home ›
- All Products›
- K1143181
K1143181
TE Connectivity / Kissling
Toggle Switch 07-1-3-13
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-3-13
Search Keywords: K1143181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1143181
-
Alias/AKA:07-1-3-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
Operating Function:On On
-
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
-
Toggle Style:Lever
-
Toggle Actuation:Horizontal
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2
$50.03
5
$44.65
10
$43.31
25
$42.06
50
$32.89
100
$32.40
250 +
$28.83
Click for Quote
Log in
to unlock special pricing