- Home ›
- All Products›
- K1143156
K1143156
TE Connectivity / Kissling
Limit switch G12-121-A-015
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G12-121-A-015
Search Keywords: K1143156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1143156
-
Alias/AKA:G12-121-A-015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Actuator Profile:Extended
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Actuator Style:Round
-
Actuator Color:Natural
-
Operating Function:NO NC, Momentary
-
Bushing Style:Threaded
-
Support Bracket:Without
-
Process Sealed:Yes
-
Tactile:Yes
-
Illuminated:No
-
Switch Contact Plating Material:Silver
-
Snap Action:With
-
Number of Actuators:Single
-
Actuator Force:3060 g, 108 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$379.72
3
$374.02
5
$368.41
10 +
$305.53
Click for Quote
Log in
to unlock special pricing