- Home ›
- All Products›
- K1142884
K1142884
TE Connectivity / Kissling
Battery Disconnector 35-210-051-R-900
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Battery Disconnector 35-210-051-R-900
Search Keywords: K1142884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1142884
-
Alias/AKA:35-210-051-R-900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Operating Voltage:80 VDC
-
Number of Poles:1
-
Sealed Rotary Switch:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$143.52
20
$88.32
30
$69.92
40 +
$68.52
Click for Quote
Log in
to unlock special pricing