- Home ›
- All Products›
- K1142223
K1142223
TE Connectivity / Kissling
Limit switch G12-232-D
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G12-232-D
Search Keywords: K1142223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1142223
-
Alias/AKA:G12-232-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Double Throw
-
Operating Function:NO NC, Momentary
-
Actuator Style:Round
-
Bushing Style:Threaded
-
Actuator Profile:Extended
-
Illuminated:No
-
Actuator Color:Natural
-
Process Sealed:Yes
-
Support Bracket:Without
-
Tactile:Yes
-
Snap Action:With
-
Switch Contact Plating Material:Gold
-
Actuator Force:3060 g, 108 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$2,202.72
10
$1,125.04
15
$765.82
20 +
$750.50
Click for Quote
Log in
to unlock special pricing