- Home ›
- All Products›
- K1141973
K1141973
TE Connectivity / Kissling
Toggle Switch 08-1-1-15 A 030
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-1-1-15 A 030
Search Keywords: K1141973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1141973
-
Alias/AKA:08-1-1-15 A 030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
Contact Base Material:Copper
-
Switch Contact Plating Material:Gold over Silver
-
Toggle Actuation:Horizontal
-
Toggle Style:Lever
-
Bushing Thread Size:M12 x .75
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Operating Function:On Off On
-
Bushing Style:Threaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$109.85
5
$101.66
10
$98.71
25
$93.30
50
$75.13
100
$74.01
250 +
$65.88
Click for Quote
Log in
to unlock special pricing