- Home ›
- All Products›
- K1141720
K1141720
TE Connectivity / Kissling
Toggle Switch 07-2-1-22
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-2-1-22
Search Keywords: K1141720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1141720
-
Alias/AKA:07-2-1-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper
-
Operating Function:(On) On (On)
-
Process Sealed:Yes
-
Bushing Thread Size:M12 x .75
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Toggle Actuation:Horizontal
-
Toggle Style:Lever
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$80.751
2
$73.410
5
$65.510
10
$63.550
25
$58.330
50
$48.250
100
$46.960
250 +
$42.260
Click for Quote
Log in
to unlock special pricing