- Home ›
- All Products›
- K1141012
K1141012
TE Connectivity / Kissling
Micro Switch MND1 543 034 947
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro Switch MND1 543 034 947
Search Keywords: K1141012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1141012
-
Alias/AKA:MND1-543-034-947
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Snap Action Switch Voltage Rating:250 VAC, 460 VAC, 12 VDC, 24 VDC
-
Snap Action Switch Mounting Angle:Vertical
-
IP Rating:IP67
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Style:Plunger
-
Snap Action Switch Contact Current Rating:10.1 A
-
Switch Style:Micro
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
7
$46.46
13
$37.53
19
$35.95
25 +
$35.23
Click for Quote
Log in
to unlock special pricing