- Home ›
- All Products›
- K1140421
K1140421
TE Connectivity / Kissling
The K1140421 is a Series 30 single-pole, bi-stable relay rated for 500A continuous current with a 24/28VDC coil.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The K1140421 is a Series 30 single-pole, bi-stable relay rated for 500A continuous current with a 24/28VDC coil.
Search Keywords: K1140421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1140421
-
Alias/AKA:30-511-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Number of Poles:1
-
Power Relay Type:Standard
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
-
Coil Resistance:2.7 – 3.8 Ω
-
Contact Material:AgSnO2
-
Coil Special Features:Coil Suppression Diode
-
Relay Mounting Type:Bracket
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Power Rating DC:100 mW, 73 mW
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Voltage Rating:24 VDC
-
Contact Current Rating (Max):500 A
-
Contact Current Class:500 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
5
can ship 10/15/26
MOQ for out of Stock Qty:
2
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$469.65
2
$466.20
3
$463.92
4
$462.76
5 +
$461.61
Click for Quote
Log in
to unlock special pricing