- Home ›
- All Products›
- K1140090
K1140090
TE Connectivity / Kissling
Battery Disconnector 35-511-101-R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-511-101-R
Search Keywords: K1140090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1140090
-
Alias/AKA:35-511-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:1
-
Sealed Rotary Switch:Yes
-
Operating Voltage:32 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$182.50
10
$112.31
15
$88.91
20 +
$87.13
Click for Quote
Log in
to unlock special pricing