- Home ›
- All Products›
- K1139297
K1139297
TE Connectivity / Kissling
Relay 29-341-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-341-12
Search Keywords: K1139297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1139297
-
Alias/AKA:29-341-02_12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Resistance:36 Ω
-
Contact Current Class:300 A
-
Contact Current Rating (Max):300 A
-
Contact Number of Poles:2
-
Relay Mounting Type:Bracket
-
Contact Material:AgSnO2
-
Coil Special Features:None
-
Contact Arrangement:2 Form A (NO)
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Voltage Rating:24 VDC
-
Coil Magnetic System:Monostable, DC
-
Power Relay Type:Standard
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2
$454.47
3
$372.90
4
$332.11
5 +
$325.47
Click for Quote
Log in
to unlock special pricing