- Home ›
- All Products›
- K1139065
K1139065
TE Connectivity / Kissling
Relay 31-211-12-E-906
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 31-211-12-E-906
Search Keywords: K1139065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1139065
-
Alias/AKA:31-211-12-E-906
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
High Current Automotive Relay Contact Arrangement:1 Form A (NO)
-
Rated Coil Voltage:24 VDC
-
Coil Suppression:Diode (Cathode 86)
-
High Current Automotive Relay Coil Magnetic System:Monostable, DC
-
Mounting Brackets:With
-
High Power Relays (<75A):Yes
-
High Current Automotive Relay Coil Resistance:8 Ω
-
High Current Automotive Relay Contact Current Class:200A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3
$441.28
5
$325.87
8
$241.86
10 +
$237.02
Click for Quote
Log in
to unlock special pricing