- Home ›
- All Products›
- K1138031
K1138031
TE Connectivity / Kissling
LU Switch 06-66-102
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LU Switch 06-66-102
Search Keywords: K1138031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1138031
-
Alias/AKA:06-66-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
-
Actuator Style:Bar-Type Knob
-
Switch Style:Micro
-
Snap Action Switch Contact Current Rating:15 A
-
IP Rating:IP69K
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Operating Force:200 g, 7 oz
-
Snap Action Switch Mounting Angle:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$383.25
6
$235.85
9
$186.71
12 +
$182.98
Click for Quote
Log in
to unlock special pricing