- Home ›
- All Products›
- K1137610
K1137610
TE Connectivity / Kissling
Battery Disconnector 35-524-231-GE-900
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-524-231-GE-900
Search Keywords: K1137610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1137610
-
Alias/AKA:35-524-231-GE-900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Number of Poles:2
-
Operating Voltage:32 VDC
-
Sealed Rotary Switch:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
3
$324.56
6
$199.73
9
$158.12
12 +
$154.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments