- Home ›
- All Products›
- K1137209
K1137209
TE Connectivity / Kissling
Battery Disconnector 35-514-231-R-901
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-514-231-R-901
Search Keywords: K1137209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1137209
-
Alias/AKA:35-514-231-R-901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:1
-
Operating Voltage:20 VAC, 32 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Sealed Rotary Switch:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$126.47
5
$117.03
10
$112.02
20
$107.41
50
$95.36
100 +
$94.11
Click for Quote
Log in
to unlock special pricing