- Home ›
- All Products›
- K1136757
K1136757
TE Connectivity / Kissling
Relay 31-311-12-S
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 31-311-12-S
Search Keywords: K1136757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1136757
-
Alias/AKA:31-311-12-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
High Power Relays (<75A):Yes
-
Coil Suppression:Diode (Cathode 86)
-
High Current Automotive Relay Coil Magnetic System:Bistable, 2 Coils
-
Mounting Brackets:With
-
High Current Automotive Relay Contact Current Class:300A
-
High Current Automotive Relay Contact Arrangement:1 Form A (NO)
-
High Current Automotive Relay Coil Resistance:8 Ω
-
Rated Coil Voltage:24 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
3
$418.59
6
$257.60
9
$203.93
12 +
$199.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments