- Home ›
- All Products›
- K1136452
K1136452
TE Connectivity / Kissling
Relay 31-311-12-i
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 31-311-12-i
Search Keywords: K1136452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1136452
-
Alias/AKA:31-311-12-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Resistance:7.8 – 8.4 Ω
-
Contact Number of Poles:1
-
Contact Material:AgSnO2
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Special Features:Coil Suppression Diode
-
Relay Mounting Type:Bracket
-
Contact Current Rating (Max):300 A
-
Contact Current Class:300 A
-
Coil Power Rating DC:67 mW, 72 mW
-
Contact Voltage Rating:24 VDC
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Power Relay Type:Intelligent
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$422.65
6
$260.09
9
$205.91
12 +
$201.79
Click for Quote
Log in
to unlock special pricing