- Home ›
- All Products›
- K1136055
K1136055
TE Connectivity / Kissling
The K1136055 is a miniature micro switch from the MZW1 series designed for mission-critical applications, offering a nominal l ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The K1136055 is a miniature micro switch from the MZW1 series designed for mission-critical applications, offering a nominal load capacity up to 10.1A at 250VAC.
Search Keywords: K1136055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1136055
-
Alias/AKA:MZW1081100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Style:Micro
-
IP Rating:IP67
-
Actuator Style:Lever
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
-
Snap Action Switch Contact Current Rating:10.1 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$40.43
5
$38.10
10
$37.53
25
$36.73
50
$29.77
100
$29.39
250 +
$26.65
Click for Quote
Log in
to unlock special pricing