- Home ›
- All Products›
- K1136033
K1136033
TE Connectivity / Kissling
Limit switch G13-01-1802
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1802
Search Keywords: K1136033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1136033
-
Alias/AKA:G13-01-1802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Style:Threaded
-
Operating Function:NO NC, Momentary
-
Tactile:Yes
-
Illuminated:No
-
Actuator Style:Roller, Simulated
-
Support Bracket:Without
-
Actuator Profile:Extended
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Process Sealed:Yes
-
Bushing Thread Size:M16 x 1
-
Actuator Color:Natural
-
Snap Action:With
-
Switch Contact Plating Material:Silver
-
Actuator Force:3060 g, 108 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4
$1,231.91
8
$650.18
12
$447.14
15 +
$438.20
Click for Quote
Log in
to unlock special pricing