- Home ›
- All Products›
- K1135903
K1135903
TE Connectivity / Kissling
Relay 400A 29-413-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 400A 29-413-12
Search Keywords: K1135903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1135903
-
Alias/AKA:29-413-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):400 A
-
Coil Resistance:36 Ω
-
Coil Power Rating DC:22000 mW
-
Coil Magnetic System:Monostable, DC
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Voltage Rating:24 VDC
-
Contact Material:AgSnO2
-
Packaging Method:Package
-
Contact Switching Load (Min):1A @ 12V
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Current Class:400 A
-
Coil Special Features:Coil Suppression Diode
-
Relay Mounting Type:Socket
-
Power Relay Type:Standard
-
Contact Number of Poles:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$397.90
3
$358.46
5
$353.08
10 +
$344.12
Click for Quote
Log in
to unlock special pricing