- Home ›
- All Products›
- K1135094
K1135094
TE Connectivity / Kissling
Micro Switch MZW1 792 070 900
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZW1 792 070 900
Search Keywords: K1135094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1135094
-
Alias/AKA:MZW1 792 070 900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Snap Action Switch Mounting Angle:Vertical
-
Actuator Style:Lever
-
Snap Action Switch Contact Current Rating:3 A
-
Switch Style:Micro
-
IP Rating:IP67
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$49.38
5
$44.06
10
$42.75
25
$41.51
50
$32.45
100
$31.97
250 +
$28.43
Click for Quote
Log in
to unlock special pricing