- Home ›
- All Products›
- K1134702
K1134702
TE Connectivity / Kissling
Relay 300A 24V 29-331-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 300A 24V 29-331-12
Search Keywords: K1134702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1134702
-
Alias/AKA:29-331-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Number of Poles:1
-
Contact Arrangement:1 Form B (NC)
-
Power Relay Type:Standard
-
Coil Special Features:Coil Suppression Diode
-
Relay Mounting Type:Bracket
-
Coil Resistance:62 Ω
-
Contact Current Class:300 A
-
Contact Voltage Rating:24 VDC
-
Coil Magnetic System:Monostable, DC
-
Contact Current Rating (Max):300 A
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Material:AgSnO2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3
$420.22
6
$258.60
9
$204.72
12 +
$200.63
Click for Quote
Log in
to unlock special pricing