- Home ›
- All Products›
- K1134122
TE Connectivity / Kissling
K1134122
Battery Disconnector 35-521-100-S-A2
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Battery Disconnector 35-521-100-S-A2
Search Keywords: K1134122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1134122
-
Alias/AKA:35-521-100-S-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:2
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Sealed Rotary Switch:Yes
-
Operating Voltage:32 VDC
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is K1134122 RoHS compliant?
Yes, K1134122 is RoHS compliant.
What is the lead time for K1134122?
The standard lead time for K1134122 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
3
$485.16
6
$298.56
9
$236.36
12 +
$231.63
Click for Quote
Log in
to unlock special pricing