- Home ›
- All Products›
- K1133737
K1133737
TE Connectivity / Kissling
Relay 30-311-11A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 30-311-11A
Search Keywords: K1133737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1133737
-
Alias/AKA:30-311-11A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage Rating:16 VDC, 9 VDC
-
Coil Resistance:2.1 – 2.6 Ω
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Current Class:300 A
-
Contact Current Rating (Max):300 A
-
Relay Mounting Type:Bracket
-
Contact Material:AgSnO2
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
-
Contact Voltage Rating:12 VDC
-
Power Relay Type:Standard
-
Coil Power Rating DC:55 mW, 68 mW
-
Contact Number of Poles:1
-
Coil Special Features:Coil Suppression Diode
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3
$434.52
6
$267.40
9
$211.69
12 +
$207.45
Click for Quote
Log in
to unlock special pricing