- Home ›
- All Products›
- K1133483
K1133483
TE Connectivity / Kissling
Battery Disconnector 35-524-231-R-A2-901
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-524-231-R-A2-901
Search Keywords: K1133483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1133483
-
Alias/AKA:35-524-231-R-A2-901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:2
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Sealed Rotary Switch:Yes
-
Operating Voltage:32 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
3
$473.71
6
$291.52
9
$230.78
12 +
$226.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments