- Home ›
- All Products›
- K1133246
K1133246
TE Connectivity / Kissling
Relay 29-121-11
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-121-11
Search Keywords: K1133246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1133246
-
Alias/AKA:29-121-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Special Features:Coil Suppression Diode
-
Contact Current Class:120 A
-
Coil Voltage Rating:16 VDC, 9 VDC
-
Contact Current Rating (Max):120 A
-
Relay Mounting Type:Bracket
-
Contact Number of Poles:1
-
Contact Arrangement:1 Form C (SPDT)
-
Coil Magnetic System:Monostable, DC
-
Power Relay Type:Standard
-
Coil Power Rating DC:8 mW
-
Contact Voltage Rating:12 VDC
-
Coil Resistance:20 Ω
-
Contact Material:AgSnO2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$419.49
6
$258.15
9
$204.37
12 +
$200.28
Click for Quote
Log in
to unlock special pricing