- Home ›
- All Products›
- K1132223
K1132223
TE Connectivity / Kissling
A robust, sealed Series 07 toggle switch designed for control functions in industrial and commercial vehicles.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
A robust, sealed Series 07 toggle switch designed for control functions in industrial and commercial vehicles.
Search Keywords: K1132223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1132223
-
Alias/AKA:07-2-2-15A905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver Tin Oxide
-
Toggle Actuation:Horizontal
-
Contact Base Material:Copper
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Process Sealed:Yes
-
IP Rating:IP6K5
-
Operating Function:On Off On
-
Toggle Style:Lever
-
Bushing Thread Size:M12 x .75
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
7
$143.82
13
$95.31
19
$77.44
25 +
$75.89
Click for Quote
Log in
to unlock special pricing