- Home ›
- All Products›
- K1131164
K1131164
TE Connectivity / Kissling
Toggle Switch 09-2-1-17 926
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 09-2-1-17 926
Search Keywords: K1131164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1131164
-
Alias/AKA:09-2-1-17 926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver Tin Oxide
-
Toggle Style:Flat
-
Bushing Thread Size:M12 x .75
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Operating Function:(On) Off (On)
-
Contact Base Material:Copper
-
Process Sealed:Yes
-
Toggle Actuation:Horizontal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$85.21
5
$78.85
10
$76.56
25
$72.37
50
$59.88
100
$58.28
250 +
$52.46
Click for Quote
Log in
to unlock special pricing