- Home ›
- All Products›
- K1130773
K1130773
TE Connectivity / Kissling
Relay 29-013-18B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-013-18B
Search Keywords: K1130773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1130773
-
Alias/AKA:29-013-18B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Voltage Rating:80 VDC
-
Contact Switching Load (Min):1A @ 12V
-
Power Relay Type:Standard
-
Coil Power Rating DC:10 mW
-
Relay Mounting Type:Socket
-
Coil Special Features:Coil Suppression Diode
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Current Class:75 A
-
Coil Resistance:900 Ω
-
Coil Voltage Rating:60 VDC, 90 VDC
-
Packaging Method:Carton
-
Contact Number of Poles:1
-
Coil Magnetic System:Monostable, DC
-
Contact Current Rating (Max):75 A
-
Contact Material:AgSnO2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 10/1/26
MOQ for out of Stock Qty:
5
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$318.37
5
$317.58
10
$195.43
15
$154.72
20 +
$151.62
Click for Quote
Log in
to unlock special pricing