- Home ›
- All Products›
- K1130695
K1130695
TE Connectivity / Kissling
Battery Disconnector 35-513-251-R-A5-900
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-513-251-R-A5-900
Search Keywords: K1130695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1130695
-
Alias/AKA:35-513-251-R-A5-900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:1
-
Operating Voltage:32 VDC
-
Sealed Rotary Switch:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$348.94
6
$214.73
9
$170.00
12 +
$166.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments