- Home ›
- All Products›
- K1130128
K1130128
TE Connectivity / Kissling
Battery Disconnector 35-210-100-R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-210-100-R
Search Keywords: K1130128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1130128
-
Alias/AKA:35-210-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SK
-
Supplier Standard Pack:
1 -
Number of Poles:1
-
Sealed Rotary Switch:Yes
-
Operating Voltage:32 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$69.59
25
$44.54
38
$34.80
50 +
$34.10
Click for Quote
Log in
to unlock special pricing