- Home ›
- All Products›
- K1130021
K1130021
TE Connectivity / Kissling
Relay 26-05-71
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-05-71
Search Keywords: K1130021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1130021
-
Alias/AKA:26-05-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Power Rating DC:10000 mW
-
Packaging Method:Package
-
Contact Material:AgSnO2
-
Coil Special Features:Coil Suppression Diode
-
Contact Number of Poles:1
-
Coil Magnetic System:Monostable, DC
-
Relay Mounting Type:Socket
-
Contact Current Rating (Max):500 A
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Coil Resistance:82 Ω
-
Power Relay Type:Standard
-
Contact Current Class:500 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$1,907.36
5
$1,208.00
7
$890.10
9 +
$872.30
Click for Quote
Log in
to unlock special pricing