- Home ›
- All Products›
- K1129773
K1129773
TE Connectivity / Kissling
Limit switch G13-01-1900
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1900
Search Keywords: K1129773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1129773
-
Alias/AKA:G13-01-1900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Support Bracket:Without
-
Illuminated:No
-
Process Sealed:Yes
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Actuator Color:Red
-
Operating Function:Push-On Pull-Off
-
Bushing Style:Threaded
-
Actuator Style:Bar-Type Knob
-
Switch Contact Plating Material:Silver
-
Tactile:Yes
-
Snap Action:With
-
Actuator Profile:Extended
-
Actuator Force:6118.3 g, 215.81 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$947.63
3
$933.42
5
$909.73
10 +
$742.73
Click for Quote
Log in
to unlock special pricing