- Home ›
- All Products›
- K1129460
K1129460
TE Connectivity / Kissling
Bi-Relay 30-511-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bi-Relay 30-511-12
Search Keywords: K1129460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1129460
-
Alias/AKA:30-511-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Current Rating (Max):500 A
-
Contact Material:AgSnO2
-
Contact Number of Poles:1
-
Coil Power Rating DC:100 mW, 73 mW
-
Coil Special Features:Coil Suppression Diode
-
Contact Voltage Rating:28 VDC
-
Relay Mounting Type:Bracket
-
Power Relay Type:Standard
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Coil Resistance:2.7 – 3.8 Ω
-
Contact Current Class:500 A
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
2
$436.36
3
$358.04
4
$318.88
5 +
$312.50
Click for Quote
Log in
to unlock special pricing