- Home ›
- All Products›
- K1129008
K1129008
TE Connectivity / Kissling
Toggle Switch 07-2-2-13 F 906
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-2-2-13 F 906
Search Keywords: K1129008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1129008
-
Alias/AKA:07-2-2-13 F 906
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Operating Function:On On
-
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
-
IP Rating:IP6K5
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Process Sealed:Yes
-
Toggle Style:Lever
-
Toggle Actuation:Horizontal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$111.16
5
$102.87
10
$99.88
25
$94.41
50
$76.01
100
$74.87
250 +
$66.67
Click for Quote
Log in
to unlock special pricing