- Home ›
- All Products›
- K1128729
K1128729
TE Connectivity / Kissling
Battery Disconnector 35-314-131-S-901
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-314-131-S-901
Search Keywords: K1128729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1128729
-
Alias/AKA:35-314-131-S-901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Sealed Rotary Switch:Yes
-
Number of Poles:1
-
Operating Voltage:20 VAC, 32 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 10/7/26
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$123.52
5
$103.90
10
$97.22
20
$93.11
50
$83.21
100 +
$78.37
Click for Quote
Log in
to unlock special pricing