- Home ›
- All Products›
- K1128688
K1128688
TE Connectivity / Kissling
Battery Disconnector 35-411-130-R-900
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-411-130-R-900
Search Keywords: K1128688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1128688
-
Alias/AKA:35-411-130-R-900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:1
-
Operating Voltage:32 VDC
-
Sealed Rotary Switch:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$178.62
10
$109.92
15
$87.02
20 +
$85.28
Click for Quote
Log in
to unlock special pricing